3 Leitud tulemused otsingule "mktcpnslob2023"
Leidke poest Farnell Eesti suur valik tooteid High Voltage DC / DC Converters. Meil on suur valik High Voltage DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Xp Power
Kuva
Ostja
Insener
Tootja
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 107,300 € | Min: 1 / Mitu: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 231,130 € | Min: 1 / Mitu: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | Chassis | 14V | 16V | - | - | - | - | - | - | - | - | |||||
Each | 1+ 104,610 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | Through Hole | 0V | 450V | 700mV | 12V | Q Series | - | - | - | - | - | |||||