High Voltage DC / DC Converters:
Leiti 682 toodetLeidke poest Farnell Eesti suur valik tooteid High Voltage DC / DC Converters. Meil on suur valik High Voltage DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ultravolt / Advanced Energy, Xp Power & Siemens
Kuva
Ostja
Insener
Tootja
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565388 | Each | 1+ 206,810 € | Min: 1 / Mitu: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | - | Surface Mount | - | 0V | 3kV | 700mV | 12V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ 142,960 € 5+ 140,820 € 10+ 138,670 € 50+ 116,850 € 100+ 113,130 € | Min: 1 / Mitu: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 142,960 € 5+ 140,820 € 10+ 138,670 € 50+ 116,850 € 100+ 113,130 € | Min: 1 / Mitu: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 122,160 € 5+ 120,330 € 10+ 118,500 € 50+ 99,850 € 100+ 96,670 € | Min: 1 / Mitu: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | - | Surface Mount | - | 0V | 500V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 159,560 € 5+ 156,360 € 10+ 153,170 € 50+ 149,990 € 100+ 146,800 € | Min: 1 / Mitu: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.37mA | - | - | Through Hole | - | 0V | 4kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ 113,610 € 5+ 111,810 € 10+ 110,060 € 50+ 106,720 € 100+ 103,590 € | Min: 1 / Mitu: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 2.5mA | - | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 227,540 € 5+ 224,130 € 10+ 220,720 € 50+ 213,890 € 100+ 207,060 € | Min: 1 / Mitu: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 600,360 € 5+ 591,350 € 10+ 582,350 € 50+ 564,340 € 100+ 546,330 € | Min: 1 / Mitu: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | 0V | -200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 338,780 € 5+ 333,320 € 10+ 328,030 € 50+ 317,930 € 100+ 303,910 € | Min: 1 / Mitu: 1 | Proportional | - | Negative Output | Adjustable | - | 500mW | - | 50µA | - | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 904,040 € 5+ 890,480 € 10+ 876,920 € 50+ 738,950 € 100+ 715,380 € | Min: 1 / Mitu: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | -3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 665,310 € 5+ 655,330 € 10+ 645,350 € 50+ 543,820 € 100+ 526,470 € | Min: 1 / Mitu: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | -350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 202,380 € 5+ 199,710 € 10+ 196,670 € 50+ 190,590 € 100+ 184,510 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Adjustable | - | 10W | - | 25mA | - | - | Through Hole | - | 0V | 200V | 0V | 12V | - | F Series | - | - | - | - | - | |||||
Each | 1+ 130,460 € 5+ 128,390 € 10+ 126,380 € 50+ 122,550 € 100+ 118,950 € | Min: 1 / Mitu: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.25mA | - | - | Through Hole | - | 0V | 400V | 700mV | 24V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 904,040 € 5+ 890,480 € 10+ 876,920 € 50+ 738,950 € 100+ 715,380 € | Min: 1 / Mitu: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | 3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 143,270 € 5+ 140,400 € 10+ 137,540 € 50+ 134,670 € 100+ 131,810 € | Min: 1 / Mitu: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 2mA | - | - | Through Hole | - | 0V | 500V | 700mV | 12V | - | GP Series | - | - | - | - | - | |||||
Each | 1+ 665,310 € 5+ 655,330 € 10+ 645,350 € 50+ 543,820 € 100+ 526,470 € | Min: 1 / Mitu: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | - | 200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 130,460 € 5+ 128,390 € 10+ 126,380 € 50+ 122,550 € 100+ 118,950 € | Min: 1 / Mitu: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.11mA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 990,140 € 5+ 975,290 € 10+ 960,430 € 50+ 809,330 € 100+ 783,500 € | Min: 1 / Mitu: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 7.5mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 253,680 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 262,830 € | Min: 1 / Mitu: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 600V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 256,150 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 277,690 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 199,700 € | Min: 1 / Mitu: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 100V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ 115,810 € | Min: 1 / Mitu: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 264,180 € 5+ 260,220 € 10+ 256,250 € 50+ 215,940 € 100+ 209,050 € | Min: 1 / Mitu: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm |