V78-1000-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL / PARTNER STOCK | Each | 300+ 6,530 € 900+ 6,140 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-1000-SMT Series | ||||
Each | 1+ 8,570 € 5+ 6,990 € 10+ 6,480 € 20+ 6,010 € 50+ 5,530 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ 8,630 € 5+ 7,040 € 10+ 6,530 € 20+ 6,050 € 50+ 5,570 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ 8,290 € 5+ 6,760 € 10+ 6,260 € 20+ 5,810 € 50+ 5,350 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ 7,830 € 5+ 6,380 € 10+ 5,920 € 20+ 5,180 € 50+ 4,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 10V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series |