TSR 1SM Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,960 € 10+ 9,430 € 25+ 9,230 € 50+ 9,080 € 100+ 8,930 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | 7.3mm | TSR 1SM Series | |||||
Each | 1+ 9,670 € 10+ 9,160 € 25+ 8,960 € 50+ 8,820 € 100+ 8,670 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed | Surface Mount Device | 15V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series |