MAXM15062 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,250 € 10+ 4,600 € 30+ 4,120 € 100+ 3,820 € 250+ 3,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15062 Series | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 4,120 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15062 Series |