V78-500-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,090 € 50+ 3,900 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,090 € 50+ 3,900 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
BEL / PARTNER STOCK | Each | 12+ 10,360 € 36+ 9,740 € | Min: 12 / Mitu: 12 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 5,020 € 900+ 4,720 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 5,020 € 900+ 4,720 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 5,020 € 900+ 4,720 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,450 € 50+ 4,240 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 7,190 € 5+ 5,340 € 10+ 4,920 € 20+ 3,880 € 50+ 3,700 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 6,970 € 5+ 5,180 € 10+ 4,770 € 20+ 4,420 € 50+ 4,210 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series |