SVR10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,030 € 5+ 3,950 € 10+ 3,870 € 50+ 3,790 € 100+ 3,710 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series | |||||
Each | 1+ 4,030 € 5+ 3,950 € 10+ 3,870 € 50+ 3,790 € 100+ 3,710 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series | |||||
Each | 1+ 4,640 € 5+ 4,500 € 10+ 4,360 € 50+ 4,180 € 100+ 3,890 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 1 Output | 6W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series |