STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,820 € 5+ 6,680 € 10+ 6,550 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ 8,830 € 5+ 8,570 € 10+ 8,300 € 50+ 7,950 € 100+ 7,790 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ 8,840 € 5+ 8,320 € 10+ 8,000 € 50+ 7,570 € 100+ 7,310 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ 8,670 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | 1 Output | 1.25W | 2.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 50+ 8,670 € | Min: 50 / Mitu: 50 | ITE | Surface Mount DIP | 1 Output | 7.5W | 15V | 500mA | Adjustable | Surface Mount Device | 18V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ 9,350 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | 1 Output | 750mW | 1.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ 8,670 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Adjustable | Surface Mount Device | 8V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ 8,660 € 5+ 7,430 € 10+ 7,200 € 20+ 6,890 € 50+ 6,430 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series |