RPMB-2.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,740 € 5+ 8,830 € 10+ 8,560 € 20+ 8,290 € 50+ 8,010 € | Min: 1 / Mitu: 1 | Module | 1 Output | 6.6W | 3.3V | 2A | Fixed, Adjustable | Surface Mount Device | 4V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-2.0 Series | |||||
Each | 1+ 7,880 € 5+ 7,030 € 10+ 6,820 € 20+ 6,600 € 50+ 6,380 € | Min: 1 / Mitu: 1 | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 5.5V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-2.0 Series | |||||
Each | 1+ 9,530 € 5+ 8,620 € 10+ 8,350 € 20+ 8,090 € 50+ 7,820 € | Min: 1 / Mitu: 1 | Module | 1 Output | 30W | 15V | 2A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-2.0 Series | |||||
Each | 1+ 9,680 € 5+ 8,780 € 10+ 8,500 € 20+ 7,680 € 50+ 7,450 € | Min: 1 / Mitu: 1 | Module | 1 Output | 24W | 12V | 2A | Fixed, Adjustable | Surface Mount Device | 12.8V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-2.0 Series |