PicoBK MYRLP-F-RE Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 2,340 € 10+ 1,870 € 25+ 1,840 € 50+ 1,670 € 100+ 1,500 € | Min: 1 / Mitu: 1 | - | Step Down, Module | - | - | 1 Output | 3.3V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,500 € | Min: 100 / Mitu: 1 | - | Step Down, Module | - | - | 1 Output | 1.8V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,500 € | Min: 100 / Mitu: 1 | - | Step Down, Module | - | - | 1 Output | 3.3V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 2,340 € 10+ 1,870 € 25+ 1,840 € 50+ 1,670 € 100+ 1,500 € | Min: 1 / Mitu: 1 | - | Step Down, Module | - | - | 1 Output | 1.8V | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,130 € | Min: 3000 / Mitu: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 1.2V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,130 € | Min: 3000 / Mitu: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 2.5V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series |