mEZD41501A-X Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3358274 | Each | 1+ 23,400 € 5+ 19,980 € 10+ 19,050 € 20+ 15,700 € 50+ 15,390 € | Min: 1 / Mitu: 1 | SIP | 1 Output | 5W | 5V | 1A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41501A-X Series | ||||
Each | 1+ 23,980 € 5+ 20,470 € 10+ 19,510 € 20+ 17,480 € 50+ 17,130 € | Min: 1 / Mitu: 1 | SIP | 1 Output | 15W | 15V | 1A | Fixed | Through Hole | 2.7V | 13V | 27mm | 5.4mm | 20mm | mEZD41501A-X Series |