DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 269 toodetLeidke poest Farnell Eesti suur valik tooteid DC / DC Non Isolated Board Mount Converters - Fixed Output. Meil on suur valik DC / DC Non Isolated Board Mount Converters - Fixed Output, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2500+ 4,120 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15062 Series | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 4,120 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15463 Series | |||||
Each | 1+ 7,540 € 10+ 5,050 € 30+ 4,950 € 100+ 4,850 € 250+ 4,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each | 1+ 8,830 € 5+ 8,570 € 10+ 8,300 € 50+ 7,950 € 100+ 7,790 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 900mW | 1.8V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 8,840 € 5+ 8,320 € 10+ 8,000 € 50+ 7,570 € 100+ 7,310 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 15V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 36W | 15V | - | - | - | - | 2.4A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ 9,010 € 5+ 8,110 € 10+ 7,850 € 20+ 7,060 € 50+ 6,270 € | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.3V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 7,720 € 5+ 6,890 € 10+ 6,680 € 20+ 6,470 € 50+ 6,250 € | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 13.5V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 8,530 € 5+ 7,630 € 10+ 7,400 € 20+ 7,170 € 50+ 6,930 € | Min: 1 / Mitu: 1 | - | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 10+ 9,890 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,870 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,890 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 8,670 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.25W | 2.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 50+ 8,670 € | Min: 50 / Mitu: 50 | ITE | Surface Mount DIP | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 18V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,090 € 100+ 8,910 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 10+ 9,350 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 750mW | 1.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 10+ 8,670 € | Min: 10 / Mitu: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 8V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 9W | 9V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,310 € 100+ 9,120 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 13,380 € 5+ 11,710 € 10+ 9,700 € 50+ 8,700 € 100+ 8,530 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 2.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3.8V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 9,750 € 5+ 8,840 € 10+ 8,570 € 20+ 8,300 € 50+ 8,020 € | Min: 1 / Mitu: 1 | - | Module | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 16V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 8,850 € 20+ 8,580 € 50+ 8,330 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | - | 61Pins | - | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each (Supplied on Full Reel) Täispool | 2500+ 4,120 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series | |||||
Each | 1+ 8,330 € 10+ 7,080 € 30+ 6,940 € 100+ 6,800 € 250+ 6,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series |