DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 269 toodetLeidke poest Farnell Eesti suur valik tooteid DC / DC Non Isolated Board Mount Converters - Fixed Output. Meil on suur valik DC / DC Non Isolated Board Mount Converters - Fixed Output, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL / PARTNER STOCK | Each | 7+ 16,040 € 21+ 15,080 € | Min: 7 / Mitu: 7 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-1000 Series | ||||
BEL / PARTNER STOCK | Each | 300+ 5,020 € 900+ 4,720 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 6+ 21,070 € 18+ 18,000 € | Min: 6 / Mitu: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78W-500 Series | ||||
BEL / PARTNER STOCK | Each | 6+ 21,070 € 18+ 18,000 € | Min: 6 / Mitu: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78W-500 Series | ||||
BEL / PARTNER STOCK | Each | 8+ 13,660 € 24+ 12,840 € | Min: 8 / Mitu: 8 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-1000 Series | ||||
BEL / PARTNER STOCK | Each | 1+ 301,310 € 3+ 286,490 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Melcher PSR Series | ||||
BEL / PARTNER STOCK | Each | 300+ 6,530 € 900+ 6,140 € | Min: 300 / Mitu: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-1000-SMT Series | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,420 € | Min: 100 / Mitu: 1 | - | Step Up, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 600mA | Fixed | - | Surface Mount Device | - | 650mV | 6V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRBP-BE Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,750 € 100+ 1,670 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 8V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,690 € 100+ 1,620 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 19V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,690 € 100+ 1,620 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 12V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,750 € 100+ 1,670 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 15V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,420 € 10+ 1,150 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 1,150 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
Each | 1+ 11,400 € 5+ 10,540 € 10+ 10,340 € 20+ 9,970 € 50+ 9,470 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 9.4mm | 15.3mm | - | 8.8mm | R-78AA-0.5 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 7,060 € 5+ 6,270 € 10+ 6,080 € 20+ 5,820 € 50+ 5,560 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 330mW | 3.3V | - | - | - | - | 100mA | Fixed | - | Through Hole | - | 650mV | 3.15V | - | - | 11.6mm | 8.5mm | - | 10.4mm | R-78S Series | |||||
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 17V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ 29,560 € 5+ 28,680 € 10+ 27,790 € 20+ 27,230 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | - | 5V | - | - | - | - | 2A | Fixed, Adjustable | - | Through Hole | - | 6.5V | 28V | - | - | 32.2mm | 9.1mm | - | 15mm | R-7 Series | |||||
Each | 1+ 6,690 € 5+ 5,920 € 10+ 5,740 € 20+ 5,560 € 50+ 5,380 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 180mW | 1.8V | - | - | - | - | 100mA | Fixed | - | Through Hole | - | 650mV | 3.15V | - | - | 11.6mm | 8.5mm | - | 10.4mm | R-78S Series | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 4,760 € 7500+ 4,660 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ 11,370 € 5+ 11,020 € 10+ 10,690 € 50+ 10,240 € 100+ 9,540 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 100.8W | 24V | - | - | - | - | 4.2A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 11,880 € 5+ 11,430 € 10+ 11,250 € 20+ 11,030 € 50+ 10,800 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 17.5W | 5V | - | - | - | - | 3.5A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series |