R-6 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,050 € 5+ 21,390 € 10+ 20,720 € 20+ 20,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 11V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ 20,210 € 5+ 19,610 € 10+ 19,000 € 20+ 18,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 9W | 1.8V | 9V | 1A | Adjustable | 9V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ 20,790 € 5+ 20,160 € 10+ 19,540 € 20+ 19,150 € | Min: 1 / Mitu: 1 | ITE | SIP | 18W | 1.8V | 9V | 2A | Adjustable | 9V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series |