MAXM15462 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 7,370 € 10+ 5,700 € 25+ 5,100 € 100+ 4,530 € 250+ 4,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 900mV | 5V | µSLIC | 300mA | 10Pins | Adjustable | 300mA | 4.5V | 42V | 1.5mm | 500kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM15462 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 5,700 € 25+ 5,100 € 100+ 4,530 € 250+ 4,120 € 500+ 4,040 € | Min: 10 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 900mV | 5V | µSLIC | 300mA | 10Pins | Adjustable | 300mA | 4.5V | 42V | 1.5mm | 500kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM15462 Series | |||||
Each | 1+ 1,600 € | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 900mV | 5V | µSLIC | 300mA | 10Pins | Adjustable | 300mA | 4.5V | 42V | 1.5mm | 500kHz | 2.6mm | Buck (Step Down) | 3mm | 125°C | MAXM15462 Series |