LTM8003 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,590 € 10+ 22,100 € 25+ 19,770 € 100+ 19,430 € 260+ 19,020 € | Min: 1 / Mitu: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 3.5A | 48Pins | Adjustable | 3.5A | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 150°C | LTM8003 Series | |||||
Each | 1+ 20,770 € 10+ 20,360 € 25+ 18,190 € 100+ 17,860 € 260+ 17,490 € | Min: 1 / Mitu: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 3.5A | 48Pins | Adjustable | 3.5A | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8003 Series |