LTM4678 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 90,640 € 10+ 83,360 € 90+ 78,900 € 180+ 77,320 € | Min: 1 / Mitu: 1 | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 3.4V | 50A | 144Pins | Adjustable | 25A | 4.5V | 16V | 5.86mm | 350kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4678 Series | |||||
Each | 1+ 83,420 € 10+ 80,970 € 90+ 74,500 € 180+ 73,010 € | Min: 1 / Mitu: 1 | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 3.4V | 50A | 144Pins | Adjustable | 25A | 4.5V | 16V | 5.86mm | 350kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4678 Series |