LTM4676A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,160 € 10+ 59,370 € 90+ 54,780 € 180+ 53,680 € | Min: 1 / Mitu: 1 | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 500mV | BGA | 5.5V | 26A | 144Pins | Adjustable | 13A | 4.5V | 26.5V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4676A Series | |||||
Each | 1+ 74,180 € 10+ 67,870 € 90+ 64,430 € 180+ 63,140 € | Min: 1 / Mitu: 1 | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 500mV | BGA | 5.5V | 26A | 144Pins | Adjustable | 13A | 4.5V | 26.5V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4676A Series |