LDO06C Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731428 | Each | 160+ 10,700 € | Min: 160 / Mitu: 160 | ITE | SIP | 30W | 590mV | 5.1V | 6A | Adjustable | 3V | 13.8V | 9.42mm | 16.51mm | 10.41mm | LDO06C Series | ||||
4731427 | Each | 90+ 11,020 € | Min: 90 / Mitu: 90 | ITE | DIP | 30W | 590mV | 5.1V | 6A | Adjustable | 3V | 13.8V | 11.25mm | 16.51mm | 10.41mm | LDO06C Series |