54W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik 54W DC / DC Non Isolated Board Mount Converters - Adjustable Output. Meil on lai valik DC / DC Non Isolated Board Mount Converters - Adjustable Output, näiteks 15W, 250W, 16.5W & 30W DC / DC Non Isolated Board Mount Converters - Adjustable Output maailma tipptootjatelt, sealhulgas: Murata Power Solutions & Omnion Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 9,970 € 5+ 9,610 € 10+ 9,450 € 50+ 8,820 € 100+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | - | - | 54W | - | - | 3V | 18V | - | 3A | - | Adjustable | - | 9V | 36V | 8.5mm | - | 20.32mm | - | 11.43mm | - | PicoTLynx AP Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 9,450 € 50+ 8,820 € 100+ 8,680 € 250+ 8,670 € | Min: 10 / Mitu: 1 | ITE | - | - | 54W | - | - | 3V | 18V | - | 3A | - | Adjustable | - | 9V | 36V | 8.5mm | - | 20.32mm | - | 11.43mm | - | PicoTLynx AP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 13,410 € 50+ 12,910 € 100+ 12,750 € 250+ 12,580 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | 4.5V | 54W | 5.5V | 1 Output | 700mV | 1.8V | SMD | 30A | 54Pins | Adjustable | 30A | 4.5V | 15V | 8.3mm | 425kHz | 14mm | Synchronous Buck (Step Down) | 11mm | 85°C | MonoBK MYSGK Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 14,150 € 5+ 13,630 € 10+ 13,410 € 50+ 12,910 € 100+ 12,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | 4.5V | 54W | 5.5V | 1 Output | 700mV | 1.8V | SMD | 30A | 54Pins | Adjustable | 30A | 4.5V | 15V | 8.3mm | 425kHz | 14mm | Synchronous Buck (Step Down) | 11mm | 85°C | MonoBK MYSGK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,610 € 5+ 13,870 € 10+ 12,490 € | Min: 1 / Mitu: 1 | ITE | POLA | - | 54W | - | - | 800mV | 3.6V | - | 15A | - | Adjustable | - | 4.5V | 5.5V | 9.57mm | - | 34.8mm | - | 15.75mm | - | - | ||||