KM-ta

45W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

Leiti 5 toodet
Leidke poest Farnell Eesti suur valik 45W DC / DC Non Isolated Board Mount Converters - Adjustable Output. Meil on lai valik DC / DC Non Isolated Board Mount Converters - Adjustable Output, näiteks 15W, 250W, 16.5W & 30W DC / DC Non Isolated Board Mount Converters - Adjustable Output maailma tipptootjatelt, sealhulgas: Recom Power, Texas Instruments & Traco Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3595479

RoHS

Each
1+
5,860 €
5+
5,640 €
10+
5,210 €
50+
5,060 €
100+
4,950 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
-
Module
45W
800mV
30V
1.5A
Fixed
4V
36V
1.6mm
5mm
3mm
RPX-1.5 Series
3795839

RoHS

Each
1+
33,600 €
5+
31,740 €
10+
29,870 €
50+
28,010 €
100+
25,680 €
Min: 1 / Mitu: 1
ITE
SIP
45W
5V
15V
3A
Fixed, Adjustable
10V
30V
16.5mm
10.4mm
6mm
TSR 3 Series
1109703

RoHS

Each
1+
17,460 €
5+
17,330 €
10+
16,650 €
50+
16,110 €
100+
14,780 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
3976746

RoHS

Each
1+
6,940 €
5+
6,770 €
10+
6,650 €
50+
6,290 €
100+
6,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
-
Module
45W
800mV
30V
1.5A
Adjustable
4V
36V
1.6mm
3mm
5mm
RPX-1.5Q Series
1109705

RoHS

Each
1+
17,740 €
5+
17,470 €
10+
17,190 €
50+
16,100 €
100+
15,010 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
Surface Mount DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account