TSR 3 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,830 € 10+ 30,060 € 25+ 29,420 € 50+ 28,930 € 100+ 28,470 € | Min: 1 / Mitu: 1 | ITE | SIP | 18W | 5V | 15V | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ 32,840 € 10+ 29,180 € 25+ 28,560 € 50+ 28,090 € 100+ 27,640 € | Min: 1 / Mitu: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
Each | 1+ 27,080 € 10+ 20,570 € 25+ 20,130 € 50+ 19,800 € 100+ 19,480 € | Min: 1 / Mitu: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | |||||
Each | 1+ 32,720 € 10+ 29,070 € 25+ 28,450 € 50+ 27,990 € 100+ 27,530 € | Min: 1 / Mitu: 1 | ITE | SIP | 45W | 5V | 15V | 3A | Fixed, Adjustable | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ 27,080 € 10+ 24,200 € 25+ 23,680 € 50+ 23,300 € 100+ 22,920 € | Min: 1 / Mitu: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series |