TOS 06SIL series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,640 € 10+ 19,930 € 25+ 19,500 € 50+ 19,290 € 100+ 18,970 € | Min: 1 / Mitu: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | |||||
Each | 1+ 21,070 € 10+ 18,570 € 25+ 18,170 € 50+ 17,970 € 100+ 17,680 € | Min: 1 / Mitu: 1 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | 22.9mm | 10.2mm | TOS 06SIL series |