RGC Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 68,990 € 5+ 67,610 € 10+ 66,230 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Fixed, Adjustable | 9V | 53V | 13mm | 39.4mm | 38.1mm | RGC Series | |||||
Each | 1+ 68,990 € 5+ 67,610 € 10+ 66,230 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 300W | 9.6V | 48V | 8A | Fixed, Adjustable | 9V | 53V | 13mm | 39.4mm | 38.1mm | RGC Series |