RGA Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,200 € 5+ 48,150 € 10+ 48,100 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
Each | 1+ 48,200 € 5+ 48,150 € 10+ 48,100 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
Each | 1+ 48,200 € 5+ 48,150 € 10+ 48,100 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 24V | 14A | Adjustable | 9V | 40V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
TDK-LAMBDA | Each | 1+ 54,820 € 10+ 54,710 € 25+ 51,720 € 50+ 48,760 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 15V | - | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||
TDK-LAMBDA | Each | 1+ 54,820 € 10+ 54,710 € 25+ 51,720 € 50+ 48,760 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 24V | - | Adjustable | 9V | 40V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||
TDK-LAMBDA | Each | 1+ 54,820 € 10+ 54,710 € 25+ 51,720 € 50+ 48,760 € | Min: 1 / Mitu: 1 | Sixteenth Brick | 250W | 3.3V | 40V | - | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series |