R-78AA-1.0 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,170 € 5+ 9,240 € 10+ 8,960 € 20+ 8,670 € 50+ 8,380 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
Each | 1+ 10,470 € 5+ 9,520 € 10+ 9,230 € 20+ 8,940 € 50+ 8,630 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series |