R-78AA-0.5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,560 € 5+ 9,800 € 10+ 9,470 € 20+ 9,310 € 50+ 9,000 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ 9,450 € 5+ 8,540 € 10+ 8,280 € 20+ 8,020 € 50+ 7,750 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ 9,450 € 5+ 8,540 € 10+ 8,280 € 20+ 8,020 € 50+ 7,750 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ 11,420 € 5+ 10,480 € 10+ 10,160 € 20+ 9,840 € 50+ 9,510 € | Min: 1 / Mitu: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series |