MYLSM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 4,430 € 5+ 4,260 € 10+ 4,190 € 20+ 4,110 € 50+ 4,030 € | Min: 1 / Mitu: 1 | Industrial | Step Down, Module | 4.5V | 13.1W | 17V | 1 Output | 1V | 5.25V | SMD | 2.5A | 9Pins | Adjustable | 2.5A | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 4,030 € | Min: 100 / Mitu: 1 | Industrial | Step Down, Module | 4.5V | 13.1W | 17V | 1 Output | 1V | 5.25V | SMD | 2.5A | 9Pins | Adjustable | 2.5A | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series |