MonoBK MYMGK1R820 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 8,600 € 20+ 8,440 € 50+ 8,280 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | 36W | - | - | 700mV | 1.8V | - | 20A | - | Adjustable | - | 4.5V | 5.5V | 5.6mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGK1R820 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 9,080 € 5+ 8,740 € 10+ 8,600 € 20+ 8,440 € 50+ 8,280 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | 36W | - | - | 700mV | 1.8V | - | 20A | - | Adjustable | - | 4.5V | 5.5V | 5.6mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGK1R820 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,320 € 5+ 6,080 € 10+ 5,990 € 20+ 5,980 € 50+ 5,970 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | 8V | 36W | 14V | 1 Output | 700mV | 1.8V | SMD | 20A | 23Pins | Adjustable | 6A | 4.5V | 5.5V | 5.6mm | 250kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 85°C | MonoBK MYMGK1R820 Series |