MAXM17624 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2500+ 2,050 € 7500+ 2,010 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | µSLIC | 3.3V | 1A | 10Pins | Adjustable | 1A | 2.9V | 5.5V | 1.3mm | 4MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17624 Series | |||||
Each | 1+ 3,810 € 10+ 3,420 € 25+ 3,230 € 50+ 2,800 € 100+ 2,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | - | - | - | 800mV | - | 3.3V | 1A | - | Adjustable | - | 2.9V | 5.5V | 1.3mm | - | 2.6mm | - | 2.1mm | - | MAXM17624 Series |