MAXM17572 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 9,810 € 10+ 9,610 € 25+ 9,420 € 100+ 9,220 € 250+ 9,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-12, Module | 4.5V | 60V | 1 Output | 900mV | 12V | uSLIC-EP | 1A | 12Pins | Adjustable | 1A | 4V | 60V | 2.3mm | 2.2MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | MAXM17572 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 9,610 € 25+ 9,420 € 100+ 9,220 € 250+ 9,030 € 500+ 8,830 € | Min: 10 / Mitu: 1 | Industrial | uSLIC-12, Module | 4.5V | 60V | 1 Output | 900mV | 12V | uSLIC-EP | 1A | 12Pins | Adjustable | 1A | 4V | 60V | 2.3mm | 2.2MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | MAXM17572 Series |