MAXM17225 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2500+ 1,780 € 7500+ 1,740 € | Min: 2500 / Mitu: 2500 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | 5V | eMGA | 300mA | 10Pins | Adjustable | 200mA | 400mV | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 125°C | MAXM17225 Series | |||||
Each | 1+ 7,100 € 10+ 5,990 € 30+ 5,700 € 100+ 5,590 € 250+ 5,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | 5V | eMGA | 300mA | 10Pins | Adjustable | 200mA | 400mV | 5.5V | 2.1mm | Boost (Step Up) | 2.6mm | 125°C | MAXM17225 Series |