LTM8065 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,550 € 10+ 14,320 € 25+ 13,930 € 100+ 13,560 € 260+ 13,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | 18V | BGA | 2.5A | 36Pins | Adjustable | 2.5A | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series | |||||
Each | 1+ 16,260 € 10+ 16,000 € 25+ 15,650 € 100+ 15,100 € 260+ 14,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | 18V | BGA | 2.5A | 36Pins | Adjustable | 2.5A | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series |