LTM8049 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,820 € 10+ 28,090 € 25+ 26,300 € 170+ 24,630 € 340+ 24,140 € | Min: 1 / Mitu: 1 | BGA-77, Micro Module | 2.6V | 20V | 2 Output | 2.5V | 24V | BGA | 1A | 77Pins | Adjustable | 1A | 2.6V | 20V | 2.42mm | 2.5MHz | 15mm | Inverting, SEPIC | 9mm | 125°C | LTM8049 Series | |||||
Each | 1+ 26,000 € 10+ 25,370 € 25+ 23,510 € 170+ 21,970 € 340+ 21,530 € | Min: 1 / Mitu: 1 | BGA-77, Micro Module | 2.6V | 20V | 2 Output | 2.5V | 24V | BGA | 1A | 77Pins | Adjustable | 1A | 2.6V | 20V | 2.42mm | 2.5MHz | 15mm | Inverting, SEPIC | 9mm | 125°C | LTM8049 Series |