LTM8045 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,380 € 10+ 24,740 € 25+ 22,930 € 100+ 22,280 € 273+ 22,270 € | Min: 1 / Mitu: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | Adjustable | 375mA | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ 12,970 € 10+ 12,650 € 25+ 11,720 € 100+ 10,910 € 273+ 10,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | Adjustable | 375mA | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ 14,220 € 10+ 13,870 € 25+ 12,540 € 100+ 12,320 € 273+ 12,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | Adjustable | 375mA | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series |