LTM8031 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,350 € 10+ 39,340 € 25+ 37,400 € 170+ 35,060 € 340+ 34,360 € | Min: 1 / Mitu: 1 | Industrial | LGA-71, Micro Module | 3.6V | 36V | 1 Output | 800mV | LGA | 10V | 1A | 71Pins | Adjustable | 1A | 3.6V | 36V | 2.82mm | 325kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM8031 Series | |||||
Each | 1+ 20,290 € 10+ 19,900 € 25+ 18,440 € 170+ 17,080 € 340+ 16,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-71, Micro Module | 3.6V | 36V | 1 Output | 800mV | LGA | 10V | 1A | 71Pins | Adjustable | 1A | 3.6V | 36V | 2.82mm | 325kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM8031 Series | |||||
Each | 1+ 18,290 € 10+ 17,830 € 25+ 16,820 € 170+ 14,280 € 340+ 13,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-71, Micro Module | 3.6V | 36V | 1 Output | 800mV | LGA | 10V | 1A | 71Pins | Adjustable | 1A | 3.6V | 36V | 2.82mm | 325kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM8031 Series |