LTM8027 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,770 € 10+ 49,490 € 25+ 47,050 € 119+ 45,140 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 63,730 € 10+ 60,550 € 25+ 58,950 € 119+ 49,300 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 33,010 € 10+ 32,180 € 25+ 30,590 € 119+ 28,680 € 357+ 28,110 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 27,540 € 10+ 27,130 € 25+ 27,120 € 119+ 26,040 € 357+ 25,520 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 33,260 € 10+ 25,490 € 25+ 25,310 € 119+ 25,140 € 357+ 24,960 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 30,380 € 10+ 29,890 € 25+ 29,160 € 119+ 27,510 € 357+ 27,340 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 4A | 113Pins | Adjustable | 4A | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series |