LTM8021 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,050 € 10+ 11,830 € 25+ 10,560 € 100+ 10,380 € 273+ 10,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | 5V | LGA | 500mA | 35Pins | Adjustable | 500mA | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series | |||||
Each | 1+ 10,970 € 10+ 10,790 € 25+ 9,610 € 100+ 9,450 € 273+ 9,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | 5V | LGA | 500mA | 35Pins | Adjustable | 500mA | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series |