LTM8020 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,210 € 10+ 10,060 € 25+ 8,930 € 100+ 8,770 € 260+ 8,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | 5V | LGA | 200mA | 21Pins | Adjustable | 200mA | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ 9,490 € 10+ 9,210 € 25+ 8,460 € 100+ 8,260 € 260+ 8,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | 5V | LGA | 200mA | 21Pins | Adjustable | 200mA | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ 18,620 € 10+ 18,150 € 25+ 16,820 € 100+ 16,730 € 260+ 16,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | 5V | LGA | 200mA | 21Pins | Adjustable | 200mA | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8020 Series |