LTM8001 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,680 € 10+ 26,400 € 25+ 24,400 € 119+ 23,910 € 357+ 23,420 € | Min: 1 / Mitu: 1 | BGA-121, Micro Module | 6V | 36V | 6 Output | 1.2V | 24V | BGA | 5A | 121Pins | Adjustable | 5A | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8001 Series | |||||
Each | 1+ 27,350 € 10+ 27,320 € 25+ 27,300 € 119+ 27,270 € 357+ 27,240 € | Min: 1 / Mitu: 1 | BGA-121, Micro Module | 6V | 36V | 6 Output | 1.2V | 24V | BGA | 5A | 121Pins | Adjustable | 5A | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8001 Series |