LTM4710 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,080 € 10+ 37,310 € 25+ 37,300 € 216+ 37,290 € | Min: 1 / Mitu: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 4 Output | 500mV | LGA | 3.6V | 8A | 162Pins | Adjustable | 8A | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ 50,380 € 10+ 47,440 € 25+ 44,490 € 216+ 41,550 € | Min: 1 / Mitu: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 1 Output | 500mV | LGA | 3.6V | 8A | 162Pins | Adjustable | 8A | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series |