LTM4705 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,070 € 10+ 17,820 € 25+ 16,170 € 100+ 13,220 € 260+ 13,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | 5.5V | BGA | 10A | 63Pins | Adjustable | 5A | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series | |||||
Each | 1+ 23,810 € 10+ 17,150 € 25+ 15,420 € 100+ 14,560 € 260+ 14,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | 5.5V | BGA | 10A | 63Pins | Adjustable | 5A | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series |