LTM4700 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 181,060 € 10+ 176,730 € 66+ 144,020 € 132+ 141,140 € | Min: 1 / Mitu: 1 | ITE | BGA-330, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 1.8V | 100A | 330Pins | Adjustable | 50A | 4.5V | 16V | 7.87mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4700 Series | |||||
Each | 1+ 166,850 € 10+ 162,660 € 66+ 154,320 € 132+ 151,230 € | Min: 1 / Mitu: 1 | ITE | BGA-330, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 1.8V | 100A | 330Pins | Adjustable | 50A | 4.5V | 16V | 7.87mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4700 Series |