LTM4691 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,400 € 10+ 4,390 € 25+ 4,380 € 100+ 4,370 € 490+ 4,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | 2.5V | LGA | 2A | 24Pins | Adjustable | 2A | 2.25V | 3.6V | 1.18mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ 7,250 € 10+ 5,600 € 25+ 4,990 € 100+ 4,460 € 490+ 4,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | 2.5V | BGA | 2A | 24Pins | Adjustable | 2A | 2.25V | 3.6V | 1.48mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ 9,110 € 10+ 6,660 € 25+ 5,700 € 100+ 5,170 € 490+ 4,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | 2.5V | BGA | 2A | 24Pins | Adjustable | 2A | 2.25V | 3.6V | 1.48mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ 4,380 € 10+ 4,320 € 25+ 4,180 € 100+ 4,140 € 490+ 4,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | LGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | 2.5V | LGA | 2A | 24Pins | Adjustable | 2A | 2.25V | 3.6V | 1.18mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series |