LTM4675 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,900 € 10+ 46,140 € 25+ 43,860 € 112+ 38,900 € | Min: 1 / Mitu: 1 | BGA-108, Micro Module | 4.5V | 17V | 2 Output | 500mV | 5.5V | BGA | 18A | 108Pins | Adjustable | 9A | 4.5V | 17V | 3.51mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4675 Series | |||||
Each | 1+ 43,220 € 10+ 42,130 € 25+ 40,050 € 112+ 38,360 € | Min: 1 / Mitu: 1 | BGA-108, Micro Module | 4.5V | 17V | 2 Output | 500mV | 5.5V | BGA | 18A | 108Pins | Adjustable | 9A | 4.5V | 17V | 3.51mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4675 Series |