LTM4668 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,610 € 10+ 11,990 € 25+ 9,490 € 100+ 9,200 € 260+ 9,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | 5.5V | BGA | 1.2A | 49Pins | Adjustable | 1.2A | 2.7V | 17V | 2.1mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668 Series | |||||
Each | 1+ 15,160 € 10+ 11,390 € 25+ 10,150 € 100+ 10,140 € 260+ 10,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | 1.8V | BGA | 1.2A | 49Pins | Adjustable | 1.2A | 2.7V | 17V | 2.1mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668 Series |