LTM4656 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,580 € 10+ 30,110 € | Min: 1 / Mitu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ 41,690 € 10+ 38,040 € 90+ 30,120 € 180+ 29,850 € 270+ 29,580 € | Min: 1 / Mitu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ 41,660 € 10+ 31,880 € 90+ 26,600 € 180+ 26,510 € 270+ 26,410 € | Min: 1 / Mitu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series |