LTM4653 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,890 € 10+ 22,320 € 25+ 20,890 € 170+ 19,610 € 340+ 19,220 € | Min: 1 / Mitu: 1 | ITE & Industrial, Avionics | BGA-77, Micro Module | 3.1V | 58V | 1 Output | 500mV | 54.52V | BGA | 4A | 77Pins | Adjustable | 4A | 3.1V | 58V | 5.01mm | 1.95MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4653 Series | |||||
Each | 1+ 25,090 € 10+ 24,310 € 25+ 22,660 € 170+ 19,850 € 340+ 19,660 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-77, Micro Module | 3.1V | 58V | 1 Output | 500mV | 54.52V | BGA | 4A | 77Pins | Adjustable | 4A | 3.1V | 58V | 5.01mm | 1.95MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4653 Series |