LTM4652 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,440 € 10+ 80,260 € 90+ 80,230 € 180+ 80,190 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 7.5V | 50A | 144Pins | Adjustable | 25A | 4.5V | 18V | 4.92mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4652 Series | |||||
Each | 1+ 88,020 € 10+ 86,150 € 90+ 77,930 € 180+ 76,370 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 7.5V | 50A | 144Pins | Adjustable | 25A | 4.5V | 18V | 4.92mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4652 Series |