LTM4649 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,870 € 10+ 18,360 € 25+ 18,350 € 170+ 18,340 € 340+ 18,130 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-68, Micro Module | 4.5V | 16V | 1 Output | 600mV | 3.3V | BGA | 10A | 68Pins | Adjustable | 10A | 4.5V | 16V | 4.92mm | 450kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4649 Series | |||||
Each | 1+ 22,720 € 10+ 20,190 € 25+ 20,180 € 170+ 20,170 € 340+ 19,970 € | Min: 1 / Mitu: 1 | ITE & Industrial | BGA-68, Micro Module | 4.5V | 16V | 1 Output | 600mV | 3.3V | BGA | 10A | 68Pins | Adjustable | 10A | 4.5V | 16V | 4.92mm | 450kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4649 Series |